1-1445049-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3 122
Unit Price: 15,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 5,44669 Kč
Datasheet
New Product
Image for 1-1445049-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1445049-2

DigiKey Part Number
1111-1-1445049-2-ND
Manufacturer
Manufacturer Product Number
1-1445049-2
Description
FREE HANG SNGL ROW HSG 12 POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1445049-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0005,44669 Kč54 466,90 Kč
Unit Price without VAT:5,44669 Kč
Unit Price with VAT:6,59049 Kč