
IL13P-SE-SJT-3160-200 | |
|---|---|
DigiKey Part Number | 817-IL13P-SE-SJT-3160-200-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-SE-SJT-3160-200 |
Description | S IND LOCKING CABLES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 573,15090 Kč | 57 315,09 Kč |
| Unit Price without VAT: | 573,15090 Kč |
|---|---|
| Unit Price with VAT: | 693,51259 Kč |




