
IFSE-US3-H05-3100-WF-200 | |
|---|---|
DigiKey Part Number | 817-2298-ND |
Manufacturer | |
Manufacturer Product Number | IFSE-US3-H05-3100-WF-200 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,16000 Kč | 793,16 Kč |
| 10 | 674,16800 Kč | 6 741,68 Kč |
| 40 | 629,39500 Kč | 25 175,80 Kč |
| Unit Price without VAT: | 793,16000 Kč |
|---|---|
| Unit Price with VAT: | 959,72360 Kč |




