
IF13-US3-SVT-3100-NF-200 | |
|---|---|
DigiKey Part Number | 817-2297-ND |
Manufacturer | |
Manufacturer Product Number | IF13-US3-SVT-3100-NF-200 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,21000 Kč | 951,21 Kč |
| 10 | 808,48600 Kč | 8 084,86 Kč |
| 25 | 757,87680 Kč | 18 946,92 Kč |
| 50 | 721,73060 Kč | 36 086,53 Kč |
| 100 | 687,31700 Kč | 68 731,70 Kč |
| 250 | 644,34296 Kč | 161 085,74 Kč |
| Unit Price without VAT: | 951,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,96410 Kč |



