6.56' (2.00m) Power Cord White IEC 320-C13 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF13-SE-H05-3100-WF-200

DigiKey Part Number
817-2295-ND
Manufacturer
Manufacturer Product Number
IF13-SE-H05-3100-WF-200
Description
CRD 18AWG IEC320-C13 - CBL 6.56'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord White IEC 320-C13 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Shielded
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
White
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 70°C
Features
Filter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 421,14000 Kč1 421,14 Kč
101 208,03600 Kč12 080,36 Kč
251 156,99000 Kč28 924,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 421,14000 Kč
Unit Price with VAT:1 719,57940 Kč