



FN9262S-10-06 | |
---|---|
DigiKey Part Number | 817-FN9262S-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN9262S-10-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 33.00mm | |
Panel Thickness | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 409,10000 Kč | 409,10 Kč |
10 | 347,75700 Kč | 3 477,57 Kč |
25 | 325,98120 Kč | 8 149,53 Kč |
60 | 306,45450 Kč | 18 387,27 Kč |
120 | 291,83525 Kč | 35 020,23 Kč |
300 | 273,58260 Kč | 82 074,78 Kč |
540 | 262,48154 Kč | 141 740,03 Kč |
Unit Price without VAT: | 409,10000 Kč |
---|---|
Unit Price with VAT: | 495,01100 Kč |