
FN2090-1-06 | |
|---|---|
DigiKey Part Number | 817-1331-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-1-06 |
Description | LINE FILTER 110V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-1-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,98000 Kč | 655,98 Kč |
| 10 | 535,23900 Kč | 5 352,39 Kč |
| 25 | 493,67120 Kč | 12 341,78 Kč |
| 50 | 464,36240 Kč | 23 218,12 Kč |
| 100 | 436,76890 Kč | 43 676,89 Kč |
| 250 | 402,74584 Kč | 100 686,46 Kč |
| 500 | 399,74942 Kč | 199 874,71 Kč |
| Unit Price without VAT: | 655,98000 Kč |
|---|---|
| Unit Price with VAT: | 793,73580 Kč |


