Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN332-1-05

DigiKey Part Number
817-1782-ND
Manufacturer
Manufacturer Product Number
FN332-1-05
Description
LINE FILTER 250VAC 1A CHASS MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
10mH
Voltage - Rated AC
250V
Base Product Number
Current
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1554,77000 Kč554,77 Kč
10452,67500 Kč4 526,75 Kč
25417,51600 Kč10 437,90 Kč
60386,46467 Kč23 187,88 Kč
120363,50167 Kč43 620,20 Kč
300335,18687 Kč100 556,06 Kč
540331,24344 Kč178 871,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:554,77000 Kč
Unit Price with VAT:671,27170 Kč