Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 28" (711.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 28" (711.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

1501028

DigiKey Part Number
SCP560-ND
Manufacturer
Manufacturer Product Number
1501028
Description
BAG STATIC SHLD MTL OUT 10"X28"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 28" (711.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
3.0 mil (76.2 microns)
Packaging
Bulk
Length - Inside
28" (711.2mm)
Part Status
Active
Width - Inside
10" (254mm)
Type
Static Shielding Bag
Tensile Strength
4900 psi
Metal Layer
Out
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 456
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč