Three Phase (Delta) EMC/EMI Line Filter 130 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 130 A DC ~ 60Hz Single Stage Terminal Block
Schaffner FN3258 Series | Digi-Key Daily

FN3258H-130-35

DigiKey Part Number
FN3258H-130-35-ND
Manufacturer
Manufacturer Product Number
FN3258H-130-35
Description
LINE FILTER 130A CHASSIS MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 130 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
130 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
520 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84143A0150R105TDK1495-5794-ND9 441,49000 KčSimilar
FMBC-A91G-J312SCHURTER Inc.1FMBC-A91G-J312-ND12 769,20000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115 769,68000 Kč15 769,68 Kč
1014 181,21900 Kč141 812,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15 769,68000 Kč
Unit Price with VAT:19 081,31280 Kč