
B84143A0150R105 | |
|---|---|
DigiKey Part Number | 495-5794-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0150R105 |
Description | LINE FILTER 520/300VAC 150A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 520V, 300V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0150R105 Models |
Category | Current 150 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 441,49000 Kč | 9 441,49 Kč |
| 10 | 8 922,54600 Kč | 89 225,46 Kč |
| Unit Price without VAT: | 9 441,49000 Kč |
|---|---|
| Unit Price with VAT: | 11 424,20290 Kč |

