Three Phase (Delta) EMC/EMI Line Filter 130 A 480V, 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBC-A91G-J312

DigiKey Part Number
FMBC-A91G-J312-ND
Manufacturer
Manufacturer Product Number
FMBC-A91G-J312
Description
LINE FILTER 480/520VAC 130A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 130 A 480V, 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMBC-A91G-J312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
General Purpose
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
L1 - 700µH, L2 - 26µH
Voltage - Rated AC
480V, 520V
Base Product Number
Current
130 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 769,20000 Kč12 769,20 Kč
1011 190,54000 Kč111 905,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12 769,20000 Kč
Unit Price with VAT:15 450,73200 Kč