FN3258-30-47 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 5 013,25000 Kč
Datasheet

Similar


TDK
In Stock: 12
Unit Price: 4 019,27000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 8
Unit Price: 3 122,07000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 3 082,44000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 9 375,17000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Schaffner FN3258 Series | Digi-Key Daily

FN3258-30-47

DigiKey Part Number
817-1374-ND
Manufacturer
Manufacturer Product Number
FN3258-30-47
Description
LINE FILTER 30A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
480 V
Manufacturer
TE Connectivity Schaffner
Current
30 A
Series
Frequency - Operating
DC ~ 60Hz
Packaging
Tray
Applications
General Purpose
Part Status
Obsolete
Approval Agency
CSA, ENEC, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN3258-30-33TE Connectivity Schaffner0817-1373-ND5 013,25000 KčSimilar
B84143A0036R105TDK12495-4488-ND4 019,27000 KčSimilar
FMAC-091C-2510SCHURTER Inc.8486-1516-ND3 122,07000 KčSimilar
FMAC-091D-3610SCHURTER Inc.0486-1517-ND3 082,44000 KčSimilar
FMAC-0953-6410SCHURTER Inc.0486-4811-ND9 375,17000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes