
FMAC-091C-2510 | |
|---|---|
DigiKey Part Number | 486-1516-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-091C-2510 |
Description | LINE FILTER 480VAC 25A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-091C-2510 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications Inverters, Power Drive Systems |
Series | Approval Agency CE, cURus, UKCA |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Single Stage | Inductance 450µH |
Voltage - Rated AC 480V | Base Product Number |
Current 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 122,07000 Kč | 3 122,07 Kč |
| 12 | 2 507,04000 Kč | 30 084,48 Kč |
| 27 | 2 333,41370 Kč | 63 002,17 Kč |
| 51 | 2 304,00941 Kč | 117 504,48 Kč |
| Unit Price without VAT: | 3 122,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 777,70470 Kč |

