Three Phase (Delta) EMC/EMI Line Filter 36 A 480V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-091D-3610

DigiKey Part Number
486-1517-ND
Manufacturer
Manufacturer Product Number
FMAC-091D-3610
Description
LINE FILTER 480VAC 36A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 36 A 480V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-091D-3610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Inverters, Power Drive Systems
Series
Approval Agency
CE, cURus, UKCA
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Single Stage
Inductance
570µH
Voltage - Rated AC
480V
Base Product Number
Current
36 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 082,44000 Kč3 082,44 Kč
102 515,40300 Kč25 154,03 Kč
262 311,46308 Kč60 098,04 Kč
502 271,16400 Kč113 558,20 Kč
Unit Price without VAT:3 082,44000 Kč
Unit Price with VAT:3 729,75240 Kč