Similar
Similar

FN2070-6-06 | |
|---|---|
DigiKey Part Number | 817-1305-ND |
Manufacturer | |
Manufacturer Product Number | FN2070-6-06 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 7.8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2612.01 | SCHURTER Inc. | 0 | 486-4994-ND | 1 121,92000 Kč | Similar |
| B84113H0000B060 | TDK | 358 | 495-2811-ND | 688,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,79000 Kč | 891,79 Kč |
| 20 | 684,60850 Kč | 13 692,17 Kč |
| 40 | 643,95625 Kč | 25 758,25 Kč |
| 60 | 621,28533 Kč | 37 277,12 Kč |
| 100 | 593,83810 Kč | 59 383,81 Kč |
| 260 | 564,32127 Kč | 146 723,53 Kč |
| Unit Price without VAT: | 891,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,06590 Kč |




