
B84113H0000B060 | |
|---|---|
DigiKey Part Number | 495-2811-ND |
Manufacturer | |
Manufacturer Product Number | B84113H0000B060 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84113H0000B060 Models |
Category | Current 6 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 3.6mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,10000 Kč | 688,10 Kč |
| 24 | 519,73542 Kč | 12 473,65 Kč |
| 48 | 488,87271 Kč | 23 465,89 Kč |
| 72 | 471,93000 Kč | 33 978,96 Kč |
| Unit Price without VAT: | 688,10000 Kč |
|---|---|
| Unit Price with VAT: | 832,60100 Kč |

