
5500.2612.01 | |
|---|---|
DigiKey Part Number | 486-4994-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2612.01 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,92000 Kč | 1 121,92 Kč |
| 10 | 915,72300 Kč | 9 157,23 Kč |
| 25 | 844,54800 Kč | 21 113,70 Kč |
| 50 | 794,35860 Kč | 39 717,93 Kč |
| 100 | 747,09410 Kč | 74 709,41 Kč |
| 250 | 730,20544 Kč | 182 551,36 Kč |
| Unit Price without VAT: | 1 121,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,52320 Kč |

