FN2060B-12-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 556,79350 Kč

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: 316,28236 Kč
Datasheet
Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2060B-12-06

DigiKey Part Number
FN2060B-12-06-ND
Manufacturer
Manufacturer Product Number
FN2060B-12-06
Description
LINE FILTER 250VAC 12A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
12 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
580µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1789,10000 Kč789,10 Kč
10643,92500 Kč6 439,25 Kč
25593,89080 Kč14 847,27 Kč
50558,62240 Kč27 931,12 Kč
100525,41620 Kč52 541,62 Kč
250491,87816 Kč122 969,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:789,10000 Kč
Unit Price with VAT:954,81100 Kč