
5500.2604.04 | |
|---|---|
DigiKey Part Number | 486-5500.2604.04-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2604.04 |
Description | FMBB NEO FILTER 1PH 2ST 12A 250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Two Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 580µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 556,79350 Kč | 11 135,87 Kč |
| Unit Price without VAT: | 556,79350 Kč |
|---|---|
| Unit Price with VAT: | 673,72014 Kč |

