
FN2060-12-08 | |
|---|---|
DigiKey Part Number | 817-FN2060-12-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-12-08 |
Description | LINE FILTER 250VAC/VDC 12A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 580µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,44000 Kč | 884,44 Kč |
| 10 | 721,76400 Kč | 7 217,64 Kč |
| 25 | 665,68680 Kč | 16 642,17 Kč |
| 50 | 626,14360 Kč | 31 307,18 Kč |
| 100 | 588,91200 Kč | 58 891,20 Kč |
| 250 | 559,07176 Kč | 139 767,94 Kč |
| Unit Price without VAT: | 884,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,17240 Kč |


