
VERSAFLEX-FR-3/8-09-SP | |
|---|---|
DigiKey Part Number | VERSAFLEX-FR-3/8-09-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-3/8-09-SP |
Description | SLEEVING 0.394" X 150M BLACK/WHT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 492' (150.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 0.630" (16.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 492' (150.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,66000 Kč | 3 940,66 Kč |
| 5 | 3 244,69600 Kč | 16 223,48 Kč |
| 10 | 2 984,30900 Kč | 29 843,09 Kč |
| 20 | 2 975,09150 Kč | 59 501,83 Kč |
| Unit Price without VAT: | 3 940,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,19860 Kč |



