
VERSAFLEX-FR-1/2-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-1/2-09-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1/2-09-SP |
Description | SLEEVING 0.512"BLACK/WHITE METER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.512" (13.00mm) | |
Diameter - Inside, Expanded | 0.748" (19.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Spool Size | 492' (150.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,47000 Kč | 84,47 Kč |
| 2 | 77,71000 Kč | 155,42 Kč |
| 3 | 74,00000 Kč | 222,00 Kč |
| 5 | 69,57600 Kč | 347,88 Kč |
| 7 | 66,81714 Kč | 467,72 Kč |
| 10 | 63,97800 Kč | 639,78 Kč |
| 25 | 57,28320 Kč | 1 432,08 Kč |
| 50 | 52,68500 Kč | 2 634,25 Kč |
| 100 | 48,45510 Kč | 4 845,51 Kč |
| Unit Price without VAT: | 84,47000 Kč |
|---|---|
| Unit Price with VAT: | 102,20870 Kč |




