
VERSAFLEX-FR-3/8-09-SP | |
|---|---|
DigiKey Part Number | VERSAFLEX-FR-3/8-09-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-3/8-09-SP |
Description | SLEEVING 0.394" X 3.28' BLK/WHT |
Customer Reference | |
Detailed Description | Sleeve X 3.28' (1.00m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 0.630" (16.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 Kč | 57,42 Kč |
| 2 | 52,74500 Kč | 105,49 Kč |
| 3 | 50,21333 Kč | 150,64 Kč |
| 5 | 47,18800 Kč | 235,94 Kč |
| 7 | 45,32714 Kč | 317,29 Kč |
| 10 | 43,40100 Kč | 434,01 Kč |
| 25 | 38,85720 Kč | 971,43 Kč |
| 50 | 35,73640 Kč | 1 786,82 Kč |
| 100 | 32,86520 Kč | 3 286,52 Kč |
| Unit Price without VAT: | 57,42000 Kč |
|---|---|
| Unit Price with VAT: | 69,47820 Kč |


