VERSAFIT-1/8-9-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 201,94510 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/8-9-SP

DigiKey Part Number
VERSAFIT-1/8-9-SP-25-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/8-9-SP
Description
HEAT SHRINK TUBING 1=25FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.135" (3.43mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 0.135" X 4' WHITE
In-Stock: 0
Unit Price: 2,50137 Kč
HEATSHRINK 0.135" X 500' WHITE
In-Stock: 0
Unit Price: 1 729,00125 Kč
HEAT SHRINK TUBING 1=1FT
In-Stock: 1
Unit Price: 31,29000 Kč
HEAT SHRINK TUBING 1=5FT
In-Stock: 0
Unit Price: