
VERSAFIT-1/8-9-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-1/8-9-SP-05-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-9-SP |
Description | HEAT SHRINK TUBING 1=5FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 5.00' (1.52m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.135" (3.43mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-60291 | HellermannTyton | 0 | 309-60291-ND | 10,57360 Kč | Similar |






