
VERSAFIT-1/8-9-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-1/8-9-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-9-SP |
Description | HEAT SHRINK TUBING 1=1FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 White 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.135" (3.43mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,43520 Kč | 510,88 Kč |
| 50 | 19,30140 Kč | 965,07 Kč |
| 100 | 18,16330 Kč | 1 816,33 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |





