
V2-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-1.5-3R0-ND |
Manufacturer | |
Manufacturer Product Number | V2-1.5-0-SP-SM |
Description | HEATSHRK BLK 0.083X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.083" (2.11mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,54300 Kč | 154,30 Kč |
| 150 | 1,46927 Kč | 220,39 Kč |
| 250 | 1,38172 Kč | 345,43 Kč |
| 350 | 1,32674 Kč | 464,36 Kč |
| 500 | 1,27058 Kč | 635,29 Kč |
| 1 250 | 1,13754 Kč | 1 421,92 Kč |
| 2 500 | 1,04627 Kč | 2 615,68 Kč |
| 5 000 | 0,96329 Kč | 4 816,45 Kč |
| Unit Price without VAT: | 1,67980 Kč |
|---|---|
| Unit Price with VAT: | 2,03256 Kč |






