V2-1.5-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-1.5-0-SP-SM

DigiKey Part Number
V2-1.5-R75-ND
Manufacturer
Manufacturer Product Number
V2-1.5-0-SP-SM
Description
HEATSHRK BLK 0.083X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.062' (19.05mm, 0.75")
Inner Diameter - Supplied
0.083" (2.11mm)
Inner Diameter - Recovered
0.030" (0.76mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,88840 Kč44,42 Kč
1000,81670 Kč81,67 Kč
1500,77747 Kč116,62 Kč
2500,73084 Kč182,71 Kč
3500,70126 Kč245,44 Kč
5000,67192 Kč335,96 Kč
1 2500,60153 Kč751,91 Kč
2 5000,55320 Kč1 383,00 Kč
5 0000,50878 Kč2 543,90 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88840 Kč
Unit Price with VAT:1,07496 Kč
Alternate Length
HEATSHRK BLK 0.083X0.5" 50=50PC
In-Stock: 2000
Unit Price: 0,74940 Kč
HEATSHRK BLK 0.083X1" 50=50PC
In-Stock: 0
Unit Price: 0,91780 Kč
HEATSHRK BLK 0.083X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,15780 Kč
HEATSHRK BLK 0.083X2" 50=50PC
In-Stock: 0
Unit Price: 1,33460 Kč
HEATSHRK BLK 0.083X3" 50=50PC
In-Stock: 0
Unit Price: 1,67980 Kč