Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-1.5-0-SP-SM

DigiKey Part Number
V2-1.5-1R5-ND
Manufacturer
Manufacturer Product Number
V2-1.5-0-SP-SM
Description
HEATSHRK BLK 0.083X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.083" (2.11mm)
Inner Diameter - Recovered
0.030" (0.76mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,15780 Kč57,89 Kč
1001,06300 Kč106,30 Kč
1501,01320 Kč151,98 Kč
2500,95232 Kč238,08 Kč
3500,91417 Kč319,96 Kč
5000,87568 Kč437,84 Kč
1 2500,78390 Kč979,88 Kč
2 5000,72100 Kč1 802,50 Kč
5 0000,66308 Kč3 315,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15780 Kč
Unit Price with VAT:1,40094 Kč
Alternate Length
HEATSHRK BLK 0.083X0.5" 50=50PC
In-Stock: 2000
Unit Price: 0,74940 Kč
HEATSHRK BLK 0.083X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,88840 Kč
HEATSHRK BLK 0.083X1" 50=50PC
In-Stock: 0
Unit Price: 0,91780 Kč
HEATSHRK BLK 0.083X2" 50=50PC
In-Stock: 0
Unit Price: 1,33460 Kč
HEATSHRK BLK 0.083X3" 50=50PC
In-Stock: 0
Unit Price: 1,67980 Kč