
TTMS-6.4-9 | |
|---|---|
DigiKey Part Number | 484-TTMS-6.4-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-6.4-9 |
Description | LABEL HEAT SHRNKABLE WHT METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm) |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Flame Retardant, Irradiated |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers |
Series | Shelf Life 144 Months |
Packaging Digi-Spool®, Continuous Spool | Shelf Life Start Date of Manufacture |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Spool Size 328.1' (100.0m) |
Label Size 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm) | Length Enter Number of Meters in Order Quantity |
Color White | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 5 | 213,18400 Kč | 1 065,92 Kč |
| 10 | 196,04200 Kč | 1 960,42 Kč |
| 20 | 180,30600 Kč | 3 606,12 Kč |
| 50 | 168,75860 Kč | 8 437,93 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |










