White Heat Shrinkable Label 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTMS-6.4-9

DigiKey Part Number
A117775-01-ND
Manufacturer
Manufacturer Product Number
TTMS-6.4-9
Description
LABEL HEAT SHRNKABLE WHT 1=1M
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Polyolefin (PO), Flame Retardant, Irradiated
Manufacturer
TE Connectivity Raychem Cable Protection
For Use With/Related Products
T2000CT or T6112DS Thermal Transfer Printers
Series
Shelf Life
144 Months
Packaging
Spool
Shelf Life Start
Date of Manufacture
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Length
3.28' (1.00mm)
Label Size
0.250" (6.35mm); Cable O.D. 0.091" ~ 0.215" (2.31mm ~ 5.46mm)
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
LABEL HEAT SHRNKABLE WHT 1=100M
In-Stock: 0
Unit Price: 137,64840 Kč
LABEL HEAT SHRNKABLE WHT METER
In-Stock: 41
Unit Price: 259,03000 Kč