White Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTMS-9.5-9

DigiKey Part Number
484-TTMS-9.5-9-DS-ND
Manufacturer
Manufacturer Product Number
TTMS-9.5-9
Description
LABEL HEAT SHRNKABLE WHT METER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Polyolefin (PO), Flame Retardant, Irradiated
Manufacturer
TE Connectivity Raychem Cable Protection
For Use With/Related Products
T2000CT or T6112DS Thermal Transfer Printers
Series
Shelf Life
144 Months
Packaging
Digi-Spool®, Continuous Spool
Shelf Life Start
Date of Manufacture
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Spool Size
328.1' (100.0m)
Label Size
0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm)
Length
Enter Number of Meters in Order Quantity
Color
White
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1320,76000 Kč320,76 Kč
5264,03000 Kč1 320,15 Kč
10242,82100 Kč2 428,21 Kč
20223,33100 Kč4 466,62 Kč
50213,47280 Kč10 673,64 Kč
Manufacturers Standard Package
Unit Price without VAT:320,76000 Kč
Unit Price with VAT:388,11960 Kč
Alternate Length
LABEL HEAT SHRNKABLE WHT 1=100M
In-Stock: 600
Unit Price: 171,30920 Kč
LABEL HEAT SHRNKABLE WHT 1=5M
In-Stock: 0
Unit Price:
LABEL HEAT SHRNKABLE WHT 1=25M
In-Stock: 0
Unit Price:
LABEL HEAT SHRNKABLE WHT 1=50M
In-Stock: 0
Unit Price: