
TRSA-1011/C/1/1 | |
|---|---|
DigiKey Part Number | TRSA-1011/C/1/1-ND |
Manufacturer | |
Manufacturer Product Number | TRSA-1011/C/1/1 |
Description | WIRE MARKER HEATSHRINK 5MM BROWN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 0.20" L (5.0mm) Brown Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | 0.20" L (5.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 1 | |
Color | Brown | |
Material | Polyolefin (PO) | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,64999 Kč | 2 649,99 Kč |
| Unit Price without VAT: | 2,64999 Kč |
|---|---|
| Unit Price with VAT: | 3,20649 Kč |




