
SBP200375WE1-T200 | |
|---|---|
DigiKey Part Number | SBP200375WE1-T200-ND |
Manufacturer | |
Manufacturer Product Number | SBP200375WE1-T200 |
Description | LABEL SELF LAMINATNG 2X3.75" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 3.75" (50.8mm x 95.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 3.75" (50.8mm x 95.3mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | T208M and T212M Printers | |
Operating Temperature | -51°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,15124 Kč | 11 151,24 Kč |
| Unit Price without VAT: | 11,15124 Kč |
|---|---|
| Unit Price with VAT: | 13,49300 Kč |



