cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSA-1010/C/1/0

DigiKey Part Number
TRSA-1010/C/1/0-ND
Manufacturer
Manufacturer Product Number
TRSA-1010/C/1/0
Description
WIRE MARKER HEATSHRINK 5MM BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Wire Marker, Heat Shrinkable 0.20" L (5.0mm) Black Polyolefin (PO)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Type
Wire Marker, Heat Shrinkable
Size
0.20" L (5.0mm)
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Legend
0
Color
Black
Material
Polyolefin (PO)
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0002,64999 Kč2 649,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2,64999 Kč
Unit Price with VAT:3,20649 Kč