RNF-100-3^8-WH-FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-CT-50M-3/16-OUT-9

DigiKey Part Number
484-TMS-CT-50M-3/16-OUT-9-DS-ND
Manufacturer
Manufacturer Product Number
TMS-CT-50M-3/16-OUT-9
Description
TMS-CT-50M-3/16-OUT-9 METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 White Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
2119,67000 Kč239,34 Kč
3114,01000 Kč342,03 Kč
5107,15000 Kč535,75 Kč
7102,90000 Kč720,30 Kč
1098,56800 Kč985,68 Kč
2588,23600 Kč2 205,90 Kč
5081,14960 Kč4 057,48 Kč
10074,63810 Kč7 463,81 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč