
TMS-CT-50M-1/2-OUT-9 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1/2-OUT-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/2-OUT-9 |
Description | TMS-CT-50M-1/2-OUT-9 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 White Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.166" (4.22mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 5 | 202,25200 Kč | 1 011,26 Kč |
| 10 | 186,00000 Kč | 1 860,00 Kč |
| 20 | 171,07050 Kč | 3 421,41 Kč |
| 50 | 159,17740 Kč | 7 958,87 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |


