
SHF260-0113-6-9 | |
|---|---|
DigiKey Part Number | SHF260-0113-6-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | SHF260-0113-6-9 |
Description | HOOK-UP STRND 6AWG WHT FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 1045/36 White 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 260°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,63000 Kč | 484,63 Kč |
| Unit Price without VAT: | 484,63000 Kč |
|---|---|
| Unit Price with VAT: | 586,40230 Kč |




