


RFHVE-0418-6-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-6-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-6-9 |
Description | WIRE 6 AWG 400VAC WHITE FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 1764/38 White 4000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.511" (12.97mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.122" (3.10mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Voltage 4000V |
Wire Gauge | Operating Temperature -65°C ~ 170°C |
Conductor Strand 1764/38 | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,24000 Kč | 1 991,24 Kč |
| 5 | 1 773,82800 Kč | 8 869,14 Kč |
| 10 | 1 686,55900 Kč | 16 865,59 Kč |
| 25 | 1 576,64760 Kč | 39 416,19 Kč |
| 50 | 1 497,36740 Kč | 74 868,37 Kč |
| 100 | 1 421,26640 Kč | 142 126,64 Kč |
| Unit Price without VAT: | 1 991,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,40040 Kč |



