
22759/41-6-9 | |
|---|---|
DigiKey Part Number | 22759/41-6-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/41-6-9 |
Description | HOOK-UP DL STRND 6AWG WHT FEET |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up, Dual Wall Wire 133/27 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |



