
SCT-NO.1-E6-0-STK | |
|---|---|
DigiKey Part Number | SCT-NO.1-E6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.1-E6-0-STK |
Description | HEATSHRINK TUBING .30" 4:1 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 5 | 149,00200 Kč | 745,01 Kč |
| 10 | 137,03300 Kč | 1 370,33 Kč |
| 20 | 126,01950 Kč | 2 520,39 Kč |
| 50 | 113,78820 Kč | 5 689,41 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |









