Parametric Equivalent

SCT-NO.1-E6-0-50MM | |
|---|---|
DigiKey Part Number | SCT-NO.1-E6-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.1-E6-0-50MM |
Description | HEATSHRINK TUBING .30" 4:1 BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 8,94600 Kč | 44,73 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 20 | 7,54900 Kč | 150,98 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 250 | 5,56616 Kč | 1 391,54 Kč |
| 500 | 5,16844 Kč | 2 584,22 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







