RW-175-3/8-X-STK is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,83751 Kč
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RW-175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-175-3/8-X-STK

DigiKey Part Number
RW-175-3/8-X-STK-ND
Manufacturer
Manufacturer Product Number
RW-175-3/8-X-STK
Description
HEATSHRINK 3/8" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.