RT-375-3/4-X-STK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 145,62998 Kč
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 31,21980 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 57
Unit Price: 2 750,81000 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 196
Unit Price: 443,94000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/4-X-STK

DigiKey Part Number
RT-375-3/4-X-STK-ND
Manufacturer
Manufacturer Product Number
RT-375-3/4-X-STK
Description
HEATSHRINK 3/4" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable
Alternate Length
HEATSHRINK 3/4" X 250' CLEAR
In-Stock: 0
Unit Price: 11 489,93000 Kč