Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/4-X-SP

DigiKey Part Number
484-RT-375-3/4-X-SP-ND
Manufacturer
Manufacturer Product Number
RT-375-3/4-X-SP
Description
HEATSHRINK 3/4" X 75M CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
246.1' (75.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 394,65000 Kč13 394,65 Kč
212 874,41500 Kč25 748,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13 394,65000 Kč
Unit Price with VAT:16 207,52650 Kč