
RPS-CT-50M-4.8-OUT-5 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-4.8-OUT-5-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-4.8-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Green 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Box | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 88,77120 Kč | 4 438,56 Kč |
| 100 | 81,64650 Kč | 8 164,65 Kč |
| 150 | 77,74720 Kč | 11 662,08 Kč |
| 250 | 73,76008 Kč | 18 440,02 Kč |
| Unit Price without VAT: | 88,77120 Kč |
|---|---|
| Unit Price with VAT: | 107,41315 Kč |




