
RPS-CT-50M-4.8-OUT-2 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-4.8-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-4.8-OUT-2 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 122,75020 Kč | 6 137,51 Kč |
| 100 | 112,89780 Kč | 11 289,78 Kč |
| 150 | 107,50693 Kč | 16 126,04 Kč |
| 250 | 105,29740 Kč | 26 324,35 Kč |
| Unit Price without VAT: | 122,75020 Kč |
|---|---|
| Unit Price with VAT: | 148,52774 Kč |




