
RPS-CT-50M-4.8-OUT-5 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-4.8-OUT-5-DS-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-4.8-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Green Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 164.0' (50.0m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 5 | 150,89200 Kč | 754,46 Kč |
| 10 | 138,79700 Kč | 1 387,97 Kč |
| 20 | 127,64700 Kč | 2 552,94 Kč |
| 50 | 115,40080 Kč | 5 770,04 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |


