
RPPM-4/1-X-40MM | |
|---|---|
DigiKey Part Number | A119503-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-4/1-X-40MM |
Description | HEATSHRINK 0.158" X 0.131' CLEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 4 to 1 Clear 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.131' (40.00mm, 1.57") | |
Inner Diameter - Supplied | 0.158" (4.01mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Moisture-Proof | |
Color | ||
Operating Temperature | -40°C ~ 85°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,36200 Kč | 71,81 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 20 | 12,15800 Kč | 243,16 Kč |
| 50 | 10,88540 Kč | 544,27 Kč |
| 100 | 10,01390 Kč | 1 001,39 Kč |
| 250 | 8,96448 Kč | 2 241,12 Kč |
| 500 | 8,72382 Kč | 4 361,91 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











